Visaton 8028 F 8 SC - 8 Ohm Square Fullrange Speaker 8cm

MPN
8028
Brand
Visaton
EAN-13
4007540080284
Order Code
35-2953
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

The Visaton F 8 SC is a magnetically shielded 8cm (3,3 inch) full-range driver with a balanced frequency response. It is particularly suitable for smaller multimedia applications and very good value for money.

Typical applications include multimedia systems, video monitoring screens, TVs and computer terminals.


  • 8Ω
  • Moisturised cone
  • Metal basket
  • Magnetically shielded
  • Protective grille No. 1138 (order code 35-2961)
Type Square
Impedance 8Ω
Power - Rated 20W
Size 8.4mm

Reviews

Be the first to submit a review

Trustpilot