Visaton 5193 Speaker terminals PT 57 NG Black 1 pc

MPN
5193
Brand
Visaton
EAN-13
4007540051932
Order Code
20-5979
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Visaton 5193, offers an efficient solution for audio connections with the PT 57 NG speaker terminals. This high-quality terminal is designed for secure and reliable connections in audio systems, ensuring optimal sound quality by providing a stable point of contact between speaker cables and audio components. Manufactured with precision, the PT 57 NG features robust construction suitable for applications in both consumer and professional sound system setups. Commonly deployed in loudspeakers and audio amplification units, this component supports the delivery of clear audio signals and is integral to maintaining the integrity of sound systems.
Colour Black
Connection (type) Spring-Loaded Connector
Connections 2
Content 1 pc
Current Rating (A) 50
Dim Width 57 mm; total depth 19 mm; housing depth 15 mm; hole diameter 3.5mm
Number of Ways 2
Product Type Terminal Block
Type Term
Voltage Rating (V, V DC) 24 V
Width (mm) 50
Wire Gauge Up to 10mm²

Reviews

Be the first to submit a review

Trustpilot