Visaton 2116 16cm Saltwater Proof Speaker White

Visaton 2116 16cm Saltwater Proof Speaker White

MPN
2116
Brand
Visaton
Order Code
35-2933

Discontinued


16cm Seawater Proof Full Range Speaker, 4R Impedance, 80W Power, 60Hz to 15kHz Frequency Response, 85Hz Resonant Frequency, 86dB Sound Pressure Level, 180mm Diameter, White Colour, 0.42kg Weight, Saltwater Resistant 16cm Full-range Speaker with Moulded Plastic Cone, Plastic Basket and Grille, Absolutely Corrosion-resistant and Waterproof due to Encased Magnet and Silicon-coated Leads, Functionally at Low Temperature According to EN60068-2-1, Ball-resistant, Suitable for Outdoor PA Systems, Loudspeaker for Solariums and Damp Locations, Boats, Ships and Open Vehicles, Visaton FR 16 WP
Impedance 4R
Colour White
Height 67mm

Trustpilot