Vinatech VEC3R0335QG 3.3F -10+30% 3V Radial EDLC Capacitor

MPN
VEC3r0 335QG
Brand
Vinatech
Order Code
08-1140
Country of Origin
South Korea

No longer stocked


A 3.3F 3V radial energy storage supercapacitor, manufactured using activated carbons that are processed in an eco-friendly way to give higher power density with ultra low ESR, and a longer life.

Suitable for short-term peak power assistance applications, including smart meters/network equipment, automotive after-market products, UPS/DVR, solar street lamps, emergency lamps, wind turbines, regenerative energy storage devices, solid state drives, actuator valves, robotic applications, etc.


  • Tolerance -10 +30%
  • 23% Higher energy density than traditional 2.7V type
  • Double layer construction
  • Excellent discharging/recharging efficiency
  • Wide operating temperature range
  • UL and ISO/TS certificated
Type Radial leaded
Capacitance 3.3F
Tolerance -10 +30%
Voltage 3V
Pitch 3.5mm
Operating Temperature -40 to +65°C
Dimensions 8 x 20mm

Trustpilot