Vileda 167758 Turbo Easy Wring & Clean Mop and Bucket Set

MPN
167758
Brand
Vileda
EAN-13
4023103227460
Order Code
20-5920
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The Vileda 167758 Turbo Easy Wring & Clean is a spin‑mop and bucket cleaning system designed for efficient, comfortable cleaning of sealed hard floor surfaces.

It features a foot‑pedal‑operated bucket with an integrated power spinner, enabling hands‑free wringing and adjustable moisture control to suit different floor types. The included 2‑in‑1 microfibre mop head combines soft microfibres for removing grease and dried‑on dirt with power fibres that lift hair, crumbs and fine particles.

A triangular mop head design allows effective cleaning into corners and hard‑to‑reach edges, while the telescopic handle supports comfortable use during extended cleaning tasks.


  • Foot‑pedal‑operated power spinner enables hands‑free, controlled wringing
  • 2‑in‑1 microfibre mop head with power fibres for enhanced dirt pickup
  • Triangular mop head design reaches corners and edges effectively
  • Telescopic handle adjustable for comfortable floor cleaning
  • Suitable for sealed hard floors including tiles, laminate and parquet
Type Floor mop
Colour Coral

Trustpilot