Viking Tech CSRV0207FTETR100-1 resistor thin film 1 Ohm SMT 0207 size

Image Representative of Range

Viking Tech CSRV0207FTETR100-1 resistor thin film 1 Ohm SMT 0207 size

MPN
CSRV0207FTETR100-1
Brand
Viking Tech
EAN-13
2050005072074
Order Code
20-5910
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,069 in stock

Viking Tech CSRV0207FTETR100-1 is a precision thin-film resistor with a nominal resistance of 1 ohm, designed for surface mount technology (SMT) in the 0207 size, commonly referred to as a Melf (Metal Electrode Leadless Face) package. This chip resistor offers high precision and stability, making it ideal for applications requiring accurate impedance control, such as in high-frequency circuits or precision instrumentation. With its compact form factor, it is particularly suited for use in dense circuit board designs where space is at a premium. Engineers may find it advantageous in automotive, telecommunications, and industrial control systems, where reliability and precise electrical performance are critical. Known for its robustness and durability, this resistor can operate effectively in a wide range of environmental conditions, thus meeting the demanding requirements of various technical applications.
Type Metal film resistor
Resistance 0.10ω
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot