Viking Tech CSRV0207FTDTR200-1 Resistor precise tolerance SMT 0207 package

Image Representative of Range

Viking Tech CSRV0207FTDTR200-1 Resistor precise tolerance SMT 0207 package

MPN
CSRV0207FTDTR200-1
Brand
Viking Tech
EAN-13
2050005072098
Order Code
20-5907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.270
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,264 in stock

Viking Tech CSRV0207FTDTR200-1 is a surface-mount, chip resistor designed with precision in mind, housed in the 0207 Melf package. This resistor offers tight impedance control, which is critical for circuit stability, and it features an impressive ohmic value designed for precise tuning in electrical networks. Engineered for applications demanding high reliability and precise tolerance, such as automotive electronics, industrial control systems, and medical instrumentation, the CSRV0207FTDTR200-1 serves as an essential component in these areas. Known for its dependable performance in a compact form factor, this product is suitable for high-density PCB layouts where space and efficiency are of utmost importance.
Type Metal film resistor
Resistance 0.20ω
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot