Viking Tech CSRV0207FTDT2R10-1 SMD Resistors 0603 2.1 Ohm 1% 0.125W

Image Representative of Range

Viking Tech CSRV0207FTDT2R10-1 SMD Resistors 0603 2.1 Ohm 1% 0.125W

MPN
CSRV0207FTDT2R10-1
Brand
Viking Tech
EAN-13
2050005072401
Order Code
20-5894
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,630 in stock

Viking Tech CSRV0207FTDT2R10-1 is an SMD resistor designed in the 0603 form factor, offering a resistance of 2.1 ohms with a precision tolerance of 1%. This component supports a power rating of 0.125 watts, aligning with the requirements of modern electronic circuitry needing compact and efficient components. The resistor's construction ensures reliable performance in scenarios where maintaining impedance precision is crucial, such as in signal processing and telecommunications equipment. The Melf design contributes to its robust nature, making it suitable for high-frequency and pulse applications where stability and performance are paramount. This component is identifiable also by the alternate description 1621685 - Viking Tech CSRV0207FTDT2R10-1.
Type Metal film resistor
Resistance 2.1ω
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot