Viking Tech CSRV0207FTDT2201-1 0603 SMD Resistors value 2200Ω size 0603

Image Representative of Range

Viking Tech CSRV0207FTDT2201-1 0603 SMD Resistors value 2200Ω size 0603

MPN
CSRV0207FTDT2201-1
Brand
Viking Tech
EAN-13
2050005066134
Order Code
20-5893
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.056
500+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,656 in stock

Viking Tech CSRV0207FTDT2201-1 is a precision-engineered surface mount resistor designed for demanding electronic applications, featuring a nominal resistance value of 2200 ohms. This component is part of the 0603 type of SMD resistors, offering a compact footprint suitable for space-constrained circuit boards and high-density electronic designs. With a robust MELF (Metal Electrode Leadless Face) structure, the resistor provides enhanced reliability and stability, particularly in applications that experience thermal cycling. Engineers may utilise this resistor in various fields, including telecommunications, automotive electronics, and consumer electronics, where precision impedance control is necessary.
Type Metal film resistor
Resistance 2.2kΩ
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot