Viking Tech CSRV0207FTDT2001-1 Current Sense Resistor 0.25W 1% 20mΩ

Image Representative of Range

Viking Tech CSRV0207FTDT2001-1 Current Sense Resistor 0.25W 1% 20mΩ

MPN
CSRV0207FTDT2001-1
Brand
Viking Tech
EAN-13
2050005066127
Order Code
20-5891
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.056
500+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,679 in stock

Viking Tech CSRV0207FTDT2001-1 is a precision current sense resistor designed for applications requiring exact current measurement. This MELF chip resistor boasts a low impedance value of 20 milliohms, with a notable tolerance of 1%, and can handle power dissipation up to 0.25 watts. Its compact size, adhering to the 0603 surface-mount device (SMD) specification, makes it ideal for high-density circuit board applications. The CSRV0207FTDT2001-1 is commonly utilised in electronic systems for current monitoring, power management, and overload protection due to its accuracy and reliability in measuring electrical currents with minimal power loss. As a reputable choice for engineers, this component supports the accurate operation of various electronic devices, ensuring efficiency and safety.
Type Metal film resistor
Resistance 2kΩ
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot