Viking Tech CSRV0207FTDT1501-1 0603 SMD Resistor 1621903

Image Representative of Range

Viking Tech CSRV0207FTDT1501-1 0603 SMD Resistor 1621903

MPN
CSRV0207FTDT1501-1
Brand
Viking Tech
EAN-13
2050005074580
Order Code
20-5886
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.056
500+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,002 in stock

Viking Tech CSRV0207FTDT1501-1 is a 0603 SMD resistor, designed to provide reliable performance in electronic circuits. This chip resistor, also referred to by its alternate description 1621903, offers precise impedance control and is typically rated for a specific resistive value in ohms. With its compact Melf design, it is suited for high-density printed circuit board applications, providing stable and consistent electrical characteristics, which are crucial for impedance matching and signal integrity in high-frequency applications. Engineers often utilise this component in telecommunications equipment, automotive electronics, and consumer electronics, where space efficiency and precision are paramount.
Type Metal film resistor
Resistance 1.5kΩ
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot