Viking Tech CSRV0207FTDT0220-1 Resistor SMD 0603 Chip 220 Ohm 1% 1/10W

Image Representative of Range

Viking Tech CSRV0207FTDT0220-1 Resistor SMD 0603 Chip 220 Ohm 1% 1/10W

MPN
CSRV0207FTDT0220-1
Brand
Viking Tech
EAN-13
2050005073187
Order Code
20-5875
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,045 in stock

Viking Tech CSRV0207FTDT0220-1 is an SMD resistor with a compact 0603 chip design, featuring a resistance value of 220 ohms with a 1% tolerance and a power rating of 1/10 watt. This resistor is well-suited for use in applications where precision and space efficiency are critical, such as in high-density electronic circuits and consumer electronics. Its robust build and precise impedance make it ideal for maintaining stable circuit performance under various conditions. The part is referenced by the alternate description 1621763 and is also identified by the designation Melf within engineering contexts. It finds application in a range of electronic devices and systems, contributing to the management of current flow and signal integrity in complex assemblies.
Type Metal film resistor
Resistance 22ω
Power Rating 1w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot