Viking Tech CSRV0207FTDT0100-1 Resistor 0603 SMD 100 Ohm

Image Representative of Range

Viking Tech CSRV0207FTDT0100-1 Resistor 0603 SMD 100 Ohm

MPN
CSRV0207FTDT0100-1
Brand
Viking Tech
EAN-13
2050005072913
Order Code
20-5873
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 747 in stock

Viking Tech CSRV0207FTDT0100-1 is a surface mount chip resistor designed for precision impedance control in electronic circuits. Featuring a 0603 SMD package, this 100 ohm resistor provides reliable performance in high-density electronic assemblies, making it suitable for use in a variety of applications such as telecommunications, automotive, and consumer electronics. With its robust Melf configuration, this resistor is engineered to offer excellent stability and tolerance, ensuring consistent electrical performance under varying environmental conditions. Utilised in both passive signal control and impedance matching, the CSRV0207FTDT0100-1 is an essential component for engineers seeking precision in compact electronic designs.
Type Metal film resistor
Resistance 10ω
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot