Viking Tech CSRV0204FTDG3R32-1 resistor SMD 3.32 ohm 0.25W 1% thin film

Image Representative of Range

Viking Tech CSRV0204FTDG3R32-1 resistor SMD 3.32 ohm 0.25W 1% thin film

MPN
CSRV0204FTDG3R32-1
Brand
Viking Tech
EAN-13
2050005062488
Order Code
20-5863
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.037
500+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,090 in stock

Viking Tech CSRV0204FTDG3R32-1 is a thin film chip resistor specifically designed in a 0603 surface-mount device (SMD) package. This Mini MELF resistor offers an impedance of 3.32 ohms with a power rating of 0.25 watts and a tight tolerance of 1%, ensuring precise performance in electronic circuits. Thanks to its robust construction and accurate impedance, it is ideal for use in high-density electronics, precision instrumentation, and applications where space is limited but reliability is crucial. The resistor is commonly utilised in various engineering projects, including telecommunications equipment and measurement devices, where consistent resistance under varying conditions is essential. Its compatibility with automated assembly processes further enhances its suitability for modern industrial applications.
Type Metal film resistor
Resistance 3.32ω
Power Rating 0.4w

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot