Viking Tech CSRV0204FTDG3010-1 SMD Resistors 0603 301 Ohm 1% 62.5mW

Image Representative of Range

Viking Tech CSRV0204FTDG3010-1 SMD Resistors 0603 301 Ohm 1% 62.5mW

MPN
CSRV0204FTDG3010-1
Brand
Viking Tech
EAN-13
2050005069012
Order Code
20-5860
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
150+ £0.0196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,006 in stock

Viking Tech CSRV0204FTDG3010-1 is a precision 0603 SMD resistor noted for its 301 Ohm impedance and tight tolerance of 1%. This resistor has a rated power of 62.5 milliwatts, making it suitable for various surface mount applications where high reliability and precision are essential. The chip resistor's compact size and electrical performance make it ideal for use in telecommunications, consumer electronics, and automotive systems, where maintaining circuit integrity under fluctuating environmental conditions is critical.
Type Metal film resistor
Resistance 301ω
Power Rating 0.4w

Reviews

Be the first to submit a review

Trustpilot