Viking Tech CSRV0204FTDG1001-1 SMD Resistor 0603 1001Ω 1% 0.0625W

Image Representative of Range

Viking Tech CSRV0204FTDG1001-1 SMD Resistor 0603 1001Ω 1% 0.0625W

MPN
CSRV0204FTDG1001-1
Brand
Viking Tech
EAN-13
2050005069432
Order Code
20-5854
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
150+ £0.0231
500+ £0.0202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 667 in stock

Viking Tech CSRV0204FTDG1001-1 is an SMD resistor with a Mini MELF form factor designed for precision electronic applications. This 0603 surface-mounted device offers a nominal resistance of 1001 ohms with a tolerance of 1%, ensuring high accuracy in impedance control. With a power rating of 0.0625 watts, it is suitable for low-power circuit designs where space is constrained and efficient thermal management is required. Commonly employed in telecommunications, automotive, and consumer electronics, this resistor provides reliable performance under various environmental conditions.
Type Metal film resistor
Resistance 1kΩ
Power Rating 0.4w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot