Vigortronix VTX-214-010-307 10W AC-DC Convertors Ultra Compact 90-305V

Vigortronix Brand: Vigortronix

A range of 10W AC-DC convertors that feature low standby power and a regulated single output. A wide input voltage range makes them suitable for a wide variety of applications.

  • Available in a range of output voltages
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power < 0.1W
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Number of Outputs Output Power Max Mounting Type Dimensions Efficiency Input Voltage Isolation Voltage (AC)
Vigortronix VTX-214-010-315 10W Ultra Compact AC-DC Converter 90-305V - 15V
Vigortronix VTX-214-010-315 10W Ultra Compact AC-DC Converter 90-305V - 15V
Standard range
Order code: 88-0109
MPN: VTX-214-010-315

5 in stock, despatched same dayContact us for additional stock
1+ £4.34
Price per unit Ex VAT
15V 667mA 1 10W PCB 37 x 27.5 x 20mm 81% 90 to 305V 4000V
Vigortronix VTX-214-010-324 10W Ultra Compact AC-DC Converter 90-305V - 24V
Vigortronix VTX-214-010-324 10W Ultra Compact AC-DC Converter 90-305V - 24V
Standard range
Order code: 88-0110
MPN: VTX-214-010-324

2 in stock, despatched same dayContact us for additional stock
1+ £4.34
Price per unit Ex VAT
24V 417mA 1 10W PCB 37 x 27.5 x 20mm 81% 90 to 305V 4000V
Power rating10W
Voltage range90 to 305V AC
Efficiency typ.> 81%
Dimensions37 x 27.5 x 20mm
Operating temp.-40°C to +70°C

Order codePart numberOutput voltage (DC)Output current
88-0105VTX-214-010-3055.0V2000mA
88-0108VTX-214-010-31212V833mA
88-0109VTX-214-010-31515V667mA
88-0110VTX-214-010-32424V417mA


Trustpilot