Vigortronix VTX-214-005-0512 5W AC-DC Converter Dual Output 5V & 12V

Order Code:

84-4449

Brand: Vigortronix MPN: VTX-214-005-0512

Discontinued


This 5W AC-DC Dual Output Regulated Converter from Vigortronix has a compact size and is small enough to be used in applications where space is limited.

This PCB mountable converter is cost-effective and boasts Pri/Sec full isolation, low standby power (<0.3W), -40°C to +70°C operating temperature (full load) and low ripple/noise, while offering over power, over voltage and short circuit protection.


  • Colour: Orange
  • Power rating 5W
  • Compact size: 32.5 x 27.5 x 19.5mm
  • Voltage range: 90 to 264V AC, 47 to 63Hz
  • Low Standby Power: <0.3W
  • Insulation: Class II
  • Materials: UL94-V0
  • Safety: EN61558, EN60950, CE
  • Primary output voltage 5V DC
  • Secondary output voltage 12V DC
  • Primary output current 500mA
  • Secondary output current 208mA
  • Manufacturer's part number VTX-214-005-0512


Output Power Max 5W
Output Voltage 5, 12V
Output Current 208, 500mA
Dimensions 32.5 x 27.5 x 19.5mm
Efficiency >70%
Input Voltage 100 to 240V
Isolation Voltage (AC) 4200V

Trustpilot