Vigortronix VTX-214-002-3xx 2W AC-DC Convertors High Performance 85-305V

Vigortronix Brand: Vigortronix

A range of 2W high performance AC-DC convertors that feature a low profile case and a regulated single output. A wide input voltage range makes them suitable for a wide variety of applications.

  • Available in a range of output voltages
  • Low profile < 15.0mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power < 0.15W
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0, TUV
Alternative to the Meanwell IRM-02 series.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Number of Outputs Output Power Max Mounting Type Dimensions Efficiency Input Voltage Isolation Voltage (AC)
Vigortronix VTX-214-002-305 2W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 5V
Vigortronix VTX-214-002-305 2W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 5V
Standard range
Order code: 88-0063
MPN: VTX-214-002-305

97 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £4.94
25+ £3.97
50+ £3.91
100+ £3.84
Price per unit Ex VAT
5V 400mA 1 2W PCB 33.7 x 22.2 x 15mm 72% 90 to 305V 3600V
Vigortronix VTX-214-002-324 2W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 24V
Vigortronix VTX-214-002-324 2W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 24V
Standard range
Order code: 88-0070
MPN: VTX-214-002-324

1 in stock, despatched same dayContact us for additional stock
1+ £2.47
Price per unit Ex VAT
24V 83mA 1 2W PCB 33.7 x 22.2 x 15mm 72% 90 to 305V 3600V
Power rating2W
Voltage range90 to 305V AC
Efficiency typ.> 72%
Dimensions33.7 x 22.2 x 15.0mm
Operating temp.-25°C to +85°C

Order codePart numberOutput voltage (DC)Output current
88-0062VTX-214-002-3033.3V600mA
88-0063VTX-214-002-3055.0V400mA
88-0064VTX-214-002-3066.0V333mA
88-0065VTX-214-002-3077.5V266mA
88-0066VTX-214-002-3099.0V222mA
88-0067VTX-214-002-31212V166mA
88-0068VTX-214-002-31515V133mA
88-0069VTX-214-002-31818V111mA
88-0070VTX-214-002-32424V83mA


Trustpilot