Vigortronix VTX-214-001-3xxX 1W AC-DC Convertors High Perf. Zero Cross 85-305V

Vigortronix Brand: Vigortronix

A range of 1W zero crossing AC-DC convertors that feature a low profile case and a regulated single output. A wide input voltage range makes them suitable for a wide variety of applications.

  • Available in a range of output voltages
  • Low profile < 15.0mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0, TUV
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Number of Outputs Output Power Max Mounting Type Dimensions Efficiency Input Voltage Isolation Voltage (AC)
Vigortronix VTX-214-001-306X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 6V
Vigortronix VTX-214-001-306X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 6V
Standard range
Order code: 88-0056
MPN: VTX-214-001-306X

3 in stock, despatched same dayContact us for additional stock
1+ £2.52
Price per unit Ex VAT
6V 166mA 1 1W PCB 33.7 x 22.2 x 15mm 72% 90 to 305V 3600V
Vigortronix VTX-214-001-307X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 7.5V
Vigortronix VTX-214-001-307X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 7.5V
Standard range
Order code: 88-0057
MPN: VTX-214-001-307X

5 in stock, despatched same dayContact us for additional stock
1+ £2.52
Price per unit Ex VAT
7.5V 133mA 1 1W PCB 33.7 x 22.2 x 15mm 72% 90 to 305V 3600V
Vigortronix VTX-214-001-309X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 9V
Vigortronix VTX-214-001-309X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 9V
Standard range
Order code: 88-0058
MPN: VTX-214-001-309X

1 in stock, despatched same dayContact us for additional stock
1+ £2.52
Price per unit Ex VAT
9V 111mA 1 1W PCB 33.7 x 22.2 x 15mm 72% 90 to 305V 3600V
Vigortronix VTX-214-001-315X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 15V
Vigortronix VTX-214-001-315X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 15V
Standard range
Order code: 88-0060
MPN: VTX-214-001-315X

2 in stock, despatched same dayContact us for additional stock
1+ £2.52
Price per unit Ex VAT
15V 66mA 1 1W PCB 33.7 x 22.2 x 15mm 72% 90 to 305V 3600V
Vigortronix VTX-214-001-318X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 18V
Vigortronix VTX-214-001-318X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 18V
Standard range
Order code: 88-0061
MPN: VTX-214-001-318X

5 in stock, despatched same dayContact us for additional stock
1+ £2.52
Price per unit Ex VAT
18V 55mA 1 1W PCB 33.7 x 22.2 x 15mm 72% 90 to 305V 3600V
Power rating1W
Voltage range90 to 305V AC
Efficiency typ.> 72%
Dimensions33.7 x 22.2 x 15.0mm
Operating temp.-25°C to +85°C

Order codePart numberOutput voltage (DC)Output current
88-0055VTX-214-001-305X5.0V200mA
88-0056VTX-214-001-306X6.0V166mA
88-0057VTX-214-001-307X7.5V133mA
88-0058VTX-214-001-309X9.0V111mA
88-0059VTX-214-001-312X12V83mA
88-0060VTX-214-001-315X15V66mA
88-0061VTX-214-001-318X18V55mA


Trustpilot