Vigortronix VTX-186-50 Auto Transformer 50VA

Vigortronix VTX-186-50 Auto Transformer 50VA

MPN
VTX-186-50
Brand
Vigortronix
Order Code
88-2892

Discontinued


These 50VA auto transformers employ a single non-isolated winding to step up or step down the available line voltage to match the requirements of the load. Examples include supply to fridges, air conditioners, compressors etc. With its small size and weight, the auto-transformer can be installed easily in existing equipment.
  • Connection made by insulated terminal block
  • Windings are covered with metal shrouds
  • Insulating rating: Class B
Type Open
Primary Voltage 0 / 110 / 230V
Secondary Voltage 0 / 110 / 230V
Power Rating 50VA
Mounting Type Terminal block
Weight 0.7kg

Trustpilot