Vigortronix VTX-186-250 Auto Transformer 250VA

MPN
VTX-186-250
Brand
Vigortronix
Order Code
88-2895

Discontinued


These 250VA auto transformers employ a single non-isolated winding to step up or step down the available line voltage to match the requirements of the load. Examples include supply to fridges, air conditioners, compressors etc. With its small size and weight, the auto-transformer can be installed easily in existing equipment.


  • Connection made by insulated terminal block
  • Windings are covered with metal shrouds
  • Insulating rating: Class B
Type Open
Primary Voltage 0 / 110 / 220 / 230 / 240V
Secondary Voltage 0 / 110 / 220 / 230 / 240V
Power Rating 250VA
Mounting Type Terminal block
Weight 2.1kg

Trustpilot