Vigortronix VTX-146-0001-115 Audio Toroidal, Open Style, 115 VA

MPN
VTX-146-0001-115
Brand
Vigortronix
Order Code
83-9997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £55.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

An efficient and compact electrical audio component, the VTX-146-0001 Series is specifically used in audio equipment to convert high-voltage AC mains power into lower voltages suitable for use by audio circuits. Its toroidal (donut-shaped) core design minimises electromagnetic interference (EMI) and hum, resulting in cleaner power delivery and improved sound quality. It is favoured in high-fidelity audio systems for its low noise, high efficiency, and compact size. These toroidals are made with 2 layers of GOSS band shielding for added noise elimination.
  • Audio grade grain oriented silicone steel core
  • Centre potted with captive nut in centre
  • 2 layer magnetic GOSS band shielding
  • Wide input voltage range from 110 to 240V AC
  • UL and EN61558 approved
  • Silent operation and high efficiency (83% +)
  • Input voltage range from 110 to 240V AC
Type Toroidal transformer
Primary Voltage 2 x 110V
Secondary Voltage 2x300/1x6.3/2x3.15V
Power Rating 115VA
Encapsulated No
Weight 1.7kg

Reviews

Be the first to submit a review

Trustpilot