Vigortronix VTX-127-3930-412 Low Profile Encapsulated Transformer 30VA 0-12V

Image Representative of Range

Vigortronix VTX-127-3930-412 Low Profile Encapsulated Transformer 30VA 0-12V

MPN
VTX-127-3930-412
Brand
Vigortronix
Order Code
88-3779
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.90
10+ £12.28
100+ £11.30
500+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 11 weeks

Low profile encapsulated transformer, 30VA 0-12V 0-12V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.
  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3930-412
Primary Voltages 2 x 115V
Power Rating 30VA
Secondary Voltages 2 x 12V
Weight 515g

Reviews

Be the first to submit a review

Trustpilot