Vigortronix VTX-126-200-624 Chassis Mains Transformer 200VA 0-24V

Vigortronix VTX-126-200-624 Chassis Mains Transformer 200VA 0-24V

MPN
VTX-126-200-624
Brand
Vigortronix
Order Code
88-3737

Discontinued


General purpose chassis mounting mains transformer, 200VA 0-24V, 0-24V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Primary Voltages 2 x 120V
Secondary Voltages 2 x 24V
Power Rating 200VA
Height 85mm
Length 102mm
Width 85mm
Weight 2.75kg

Questions

*Question functionality currently disabled
Question by: Product code: 88-3737

Q. I iintend to purvhase this transformer soon 200VA0-24V0-24V 88-3737 VTX-126-200-624, could you please tell me, what is the height C in mm please as it is not given in the data sheet so that I can oreder the correct cabinet/

A. Hi Ian. Thank you for your question. The height of this type of transformer is "J" in the data sheet, which is 85mm high and 102mm long by 85mm wide.


Trustpilot