Vigortronix VTX-126-100-620 Chassis Mains Transformer 100VA 0-20V

Vigortronix VTX-126-100-620 Chassis Mains Transformer 100VA 0-20V

MPN
VTX-126-100-620
Brand
Vigortronix
Order Code
88-3732

Discontinued


General purpose chassis mounting mains transformer, 100VA 0-20V, 0-20V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.
  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Primary Voltages 2 x 120V
Secondary Voltages 2 x 20V
Power Rating 100VA
Height 75mm
Length 89mm
Width 65mm
Weight 1.55kg

Trustpilot