Vigortronix VTX-126-100-420 Chassis Transformer 2x115V 100VA 20V+20V

Vigortronix VTX-126-100-420 Chassis Transformer 2x115V 100VA 20V+20V

MPN
VTX-126-100-420
Brand
Vigortronix
Order Code
88-3997

Discontinued


A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
  • High quality transformer
  • Double section metric bobbins
  • Power: 100VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltages 2 x 115V
Secondary Voltages 2 x 20V
Power Rating 100VA
Height 75mm
Length 89mm
Width 65mm
Weight 1.55kg

Trustpilot