Vigortronix VTX-126-075-212 Chassis Mount Transformer 230V 75VA 12V+12V

MPN
VTX-126-075-212
Brand
Vigortronix
EAN-13
5060711141763
Order Code
88-5222
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.50
5+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayContact us for additional stock

Vigortronix VTX-126-075-212 Chassis Mount Transformer 230V 75VA 12V+12V - A comprehensive range of general purpose chassis mounting mains transformer, with mounting clamp connection.

The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating. Available power ratings from 6 - 2KVA.


  • Made in the UK
  • Power: 75VA 50/60Hz
  • High Quality Transformer
  • Double Section Metric Bobbins
  • Temperature Class:- Class B (130.C)
  • Dielectric Strength: 3750Vrms
  • Manufactured and Tested in Accordance to EN61558, EN60950, CE
Type Transformer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot