Vigortronix VTX-126-050-606 Chassis Mains Transformer 50VA 0-6V

Vigortronix VTX-126-050-606 Chassis Mains Transformer 50VA 0-6V

MPN
VTX-126-050-606
Brand
Vigortronix
Order Code
88-3722

Discontinued


General purpose chassis mounting mains transformer, 50VA 0-6V, 0-6V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.
  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Primary Voltages 2 x 120V
Secondary Voltages 2 x 6V
Power Rating 50VA
Height 65mm
Length 79mm
Width 58mm
Weight 0.985kg

Trustpilot