Vigortronix VTX-126-050-424 Chassis Transformer 2x115V 50VA24V+24V

Vigortronix VTX-126-050-424 Chassis Transformer 2x115V 50VA24V+24V

MPN
VTX-126-050-424
Brand
Vigortronix
Order Code
88-3984

Discontinued


A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 50VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltages 2 x 115V
Secondary Voltages 2 x 24V
Power Rating 50VA
Height 65mm
Length 79mm
Width 58mm
Weight 0.985kg

Trustpilot