Vigortronix VTX-121-3023-424 Encapsulated PCB Transformer 115V+115V 2.3VA 0-24V

Vigortronix VTX-121-3023-424 Encapsulated PCB Transformer 115V+115V 2.3VA 0-24V

Order Code:

88-5014

Brand: Vigortronix MPN: VTX-121-3023-424

Discontinued


PCB mounting encapsulated transformer from Vigortronix, consisting of dual primary (2x115V 2.3VA) and secondary (2x0-24V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.
  • High quality encapsulated transformer
  • Dual primary
  • Dual secondary windings
  • Power: 2.3VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3023-424
Primary Voltages 2 x 115V
Secondary Voltages 2 x 24V
Power Rating 2.3VA

Trustpilot