Vigortronix VTX-121-3023-212 Encapsulated PCB Transformer 230V 2.3VA 0-12V

MPN
VTX-121-3023-212
Brand
Vigortronix
Order Code
88-5007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.25
10+ £2.14
100+ £1.95
500+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 14 days

PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (2.3VA) and secondary (2x0-12V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 2.3VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3023-212
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.3VA
Secondary Voltages 2 x 12V
Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot