Vigortronix VTX-121-2050-109 Encapsulated PCB Transformer EE20 0.5VA

MPN
VTX-121-2050-109
Brand
Vigortronix
Order Code
88-5225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.83
5+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

Vigortronix VTX-121-2050-109 Encapsulated PCB Transformer – EE20 0.5VA - VTX-121-20xx Series are high performance EE20 encapsulated transformers with PCB mounting.

Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity. Power ratings for this range include 0.35 and 0.5 VA versions.


  • High Quality Encapsulated Transformer
  • Single Primary/Secondary windings
  • Power: 0.5VA 50/60Hz
  • Temperature Class: – Class B (130OC)
  • Ambient temperature: +70°C
  • Dielectric Strength Pri~Sec: 4.2KVrms
  • Dielectric Strength Sec ~ Sec: >1.0KVrms
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
Type Transformer
Power 0.5VA 50/60Hz

Reviews

Be the first to submit a review

Trustpilot