Vigortronix VTX-121-2035-106 Encapsulated PCB Transformer EE20 0.35VA

MPN
VTX-121-2035-106
Brand
Vigortronix
Order Code
88-5220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.92
5+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 14 days

Vigortronix VTX-121-2035-106 Encapsulated PCB Transformer – EE20 0.35VA - are high performance EE20 encapsulated transformers with PCB mounting.

Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity. Power ratings for this range include 0.35 and 0.5 VA versions.


  • High Quality
  • Encapsulated Transformer
  • Single Primary/Secondary windings
  • Power: 0.35VA 50/60Hz
  • Temperature Class: – Class B (130OC)
  • Ambient temperature: +70°C
  • Dielectric Strength Pri~Sec: 4.2KVrms
  • Dielectric Strength Sec ~ Sec: >1.0KVrms
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
Type Transformer
Ambient temperature +70°C
Encapsulated Transformer
Power 0.35VA 50/60Hz

Reviews

Be the first to submit a review

Trustpilot