Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-120-4206-420 PCB Transformer 115V+115V 6VA 20V+20V

Vigortronix VTX-120-4206-420 PCB Transformer 115V+115V 6VA 20V+20V

Order Code:  

88-3894

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-4206-420  Copy to clipboard
 Report an error

Discontinued

PCB mounting transformer from Vigortronix with dual (2 x 115V 6VA) primary and dual secondary windings (2 x 20V), suitable for 50/60Hz operations. The two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.
  • High quality PCB transformer
  • Power 6VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-4206-420
Primary Voltage 2 x 115V
Secondary Voltage 2 x 20V
Power 6VA
Weight 180g
Length 43mm
Width 36mm
Height 32mm

Reviews


Be the first to submit a review