Vigortronix VTX-120-012-509 PCB Transformer 110/220/240VAc 12VA - 9+9V

MPN
VTX-120-012-509
Brand
Vigortronix
Order Code
88-5167
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.11
25+ £9.82
50+ £9.14
100+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

This PCB mount transformer from the Vigortronix 5 series has two Primary Windings voltage configurations of 0 to 110V + 0 to 110V-130V. These configurations allow for supply voltages of 110V/220V/240V 50/60Hz.


  • High quality PCB transformer
  • Power range: 12VA
  • 110/220 and 240V Primary
  • Output voltage 2 x 9V AC
  • Manufactured and tested in accordance with EN61558, EN60950, CE
  • Manufacturer's part VTX-120-012-509
Type PCB mount transformer
Primary Voltages 110 / 220 / 240V
Power Rating 12VA
Number of Outputs 2
Height 47.75mm
Length 57.25mm
Secondary Voltages 2 x 9V
Weight 390g
Width 45.5mm

Reviews

Be the first to submit a review

Trustpilot