Vigortronix VTX-120-006-618 PCB Open Mains Transformer 6VA 0-18V

Vigortronix VTX-120-006-618 PCB Open Mains Transformer 6VA 0-18V

MPN
VTX-120-006-618
Brand
Vigortronix
Order Code
88-3709

Discontinued


Open mains 6VA 0-18V, 0-18V transformer with dual primary and dual secondary windings, ideally suited for mounting on to printed circuit boards.
  • High quality PCB transformer
  • Double section shrouded bobbin
  • Temperature class: Class B
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance to EN60950 and CE
Primary Voltages 2 x 120V
Secondary Voltages 2 x 18V
Power Rating 6VA
Height 32mm
Length 43mm
Weight 180g
Width 36mm

Trustpilot