Vigortronix VTX-111-601 1:1 Miniature Pulse Transformer

Vigortronix VTX-111-601 1:1 Miniature Pulse Transformer

MPN
VTX-111-601
Brand
Vigortronix
Order Code
88-2423

Discontinued


This miniature pulse transformer is ideal for use for line coupling, matching or isolating.
  • Operating temperature 0°C to 70°C
  • Isolation voltage 500V
  • Various winding ratios
  • Vigotronix part No. VTX 111-601
Type Closed
Primary Inductance 0.495mH
Secondary DC Resistance 0
Height 6.35mm
Length 12.7mm
Ratio 1:1
Width 8.89mm

Trustpilot