Vigortronix VTX-110-008 Pulse Transformer 2:1+1

Image Representative of Range

Vigortronix VTX-110-008 Pulse Transformer 2:1+1

MPN
VTX-110-008
Brand
Vigortronix
Order Code
88-2130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.52
25+ £1.38
50+ £1.25
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/12/2026

This pulse transformer from Vigortronix is designed for wide band and general pulse applications and is deal for triac and thyristor control systems.


  • Ratio 2:1+1
  • Open PCB mounting
  • Max pulse current 200mA (peak)
  • Manufacturer's part VTX-110-008
Type Open
Primary Inductance 12mH
Primary DC Resistance 3.36Ω
Secondary DC Resistance 0
Height 14mm
Length 13mm
Ratio 2:1+1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot