Vigor V7501-39 Endoscope Probe 3.9 mm diameter 1 m length Swivel Probe

MPN
V7501-39
Brand
Vigor
EAN-13
4047728082037
Order Code
18-4239
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £705.66 £599.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 02/10/2026

Vigor V7501-39 is a endoscope probe featuring a diameter of 3.9 mm and a length of 1 metre, with a swivel probe design, alternatively described by Part Number 3220463. This device is engineered for precise inspection tasks where high manoeuvrability and detailed visual access to confined spaces are required. Commonly utilised in industries such as aerospace, automotive, and maintenance engineering, the endoscope probe facilitates non-destructive testing and inspection, allowing for the assessment of internal components without disassembly. Its robust design ensures durability and reliability in challenging environments, making it an essential tool for technicians and engineers in the field.
Type Endoscope
Camera resolution 1280 x 720 Pixel
Endoscope Features Swivelling
IP Rating IP67
Probe Diameter 3.9mm
Probe Length 1m

Reviews

Be the first to submit a review

Trustpilot