Vigor V4800 Pneumatic Impact Driver 1/2" Square 610 Nm Torque

MPN
V4800
Brand
Vigor
EAN-13
4047728047104
Order Code
10-8986
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vigor V4800 pneumatic impact driver is designed with a 1/2" (12.5 mm) male square tool holder. It delivers a maximum torque of 610 Nm, making it highly effective for demanding tasks. This tool is ideal for automotive repair and heavy-duty industrial applications.
Type Pneumatic impact driver
Air Consumption 183.9l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 7500 U/min
Screw Ø (max.) M16
Tool Holder 1/2" (12.5 mm) male square
Torque (max.) 610Nm
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot