Vigor V4631 Foam Insert 393x188x35mm Empty Oil Resistant Size S

Order Code:

10-8979

Brand: Vigor MPN: V4631 EAN-13: 4047728046312
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Vigor V4631 foam insert measures 393 x 188 x 35 mm, providing a secure fit for tool storage. Made by Vigor, the foam insert is perfect for organisation and protection. This foam insert is typically used in garages and workshops to efficiently organise tools.
Type Foam insert
Dim (L x W x H) 393 x 188 x 35 mm
Height 35mm
Length 393mm
Width 188mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot