Vigor V2395 Step Drill Bit 4-20mm HSS 75mm Length Cylinder Shank

Image Representative of Range

Vigor V2395 Step Drill Bit 4-20mm HSS 75mm Length Cylinder Shank

MPN
V2395
Brand
Vigor
EAN-13
4047728023955
Order Code
13-3570
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.17 £28.19
10+ £26.87
50+ £26.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 02/12/2026

The Vigor V2395 HSS Step Drill Bit is manufactured by Vigor and features a size range of 4 to 20 mm, with a total length of 75 mm. Its design includes a cylinder shank, making it suitable for precise drilling in various materials. This step drill bit is typically used for creating clean holes in metal, plastic, and wood.
Type Step drill bit
Diameter Range 4 - 20mm
Material HSS
Tool Holder Cylinder shank
Total Length 75mm

Reviews

Be the first to submit a review

Trustpilot