Vigor V2091 Allen Bit 10mm 1/2 Drive 200mm Length Hex Profile

Image Representative of Range

Vigor V2091 Allen Bit 10mm 1/2" Drive 200mm Length Hex Profile

MPN
V2091
Brand
Vigor
EAN-13
4047728020916
Order Code
13-3561
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.89 £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vigor V2091 Allen bit is a 10 mm tool bit, designed for use with a 1/2 inch (12.5 mm) socket wrench. Manufactured by Vigor, it is ideal for tasks that require hex drive sockets, providing effective torque transmission. Common applications include mechanical repairs and assembly in automotive or industrial settings.
Type Bit
Drive Size 1/2" (12.5 mm)
Downforce Allen
Length 200mm
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot