Christmas Opening Hours and Delivery Dates here
Vigor V1715 Saw Frame 300 mm Durable Precise Metal Cutting

Image Representative of Range

Vigor V1715 Saw Frame 300 mm Durable Precise Metal Cutting

Order Code:

13-3548

Brand: Vigor MPN: V1715 EAN-13: 4047728017152
  • Country of Origin: Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 16/01/2026

The Vigor V1715 Saw Frame 300 mm is a hand-held saw designed for precise cutting tasks. Manufactured by Vigor, it features a sturdy frame suitable for woodworking applications. This wood saw is ideal for craftsmen and DIY enthusiasts handling small to medium-sized projects.
Type Saw frame
Blade Length 300mm
Material (handle) Plastic
Saw blade length 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot