Vigor V1138 Mains Tester 3mm 150-250V AC for Reliable Circuit Testing

Image Representative of Range

Vigor V1138 Mains Tester 3mm 150-250V AC for Reliable Circuit Testing

MPN
V1138
Brand
Vigor
EAN-13
4047728011389
Order Code
13-3529
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Vigor Mains tester, model V1138, is a one-pole voltage tester designed for use with AC voltages ranging from 150 to 250 V. This versatile tool features a 3 mm tip, combining functions of both a voltage tester and screwdriver. It is ideal for safely checking electrical currents in household wiring and appliances.
Maximum Voltage 250V AC
Blade Thickness 0.5mm
Blade Width 3mm
Downforce Slot
Handle Ø 14.6mm
Length 140mm
Material Steel
Material properties C60
Type Mains tester
Voltage (min.) 150V AC

Reviews

Be the first to submit a review

Trustpilot