Viewsonic VG2441V VG2441V video conference monitor 61 cm (24") LED 1920 x 1080

MPN
VG2441V
Brand
Viewsonic
UPC-12
766907032253
Order Code
70-0533
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 143 in stock

The VG2441V is a 24” Full HD (1920 x 1080) USB-C video conferencing monitor with Windows Hello, designed to deliver secure, high-quality virtual meetings straight out of the box. With facial recognition login via Windows Hello, users can sign in quickly and securely—reducing password fatigue and minimizing the risk of visual hacking. A built-in 5MP adjustable webcam, dual microphones, and dual 2W speakers provide sharp video and clear audio for professional-grade conferencing. The webcam’s ±5° vertical tilt ensures perfect framing, while the built-in privacy cover safeguards user privacy when the camera is not in use. The monitor supports streamlined connectivity with a USB-C upstream port for video, audio, and data, plus HDMI, DisplayPort, and three USB 3.2 downstream ports—making it ideal for both home and office environments. With a 120Hz refresh rate and integrated Eye ProTech+ technology (low blue light and flicker-free viewing), the VG2441V ensures smooth visuals and greater eye comfort throughout the workday. For additional productivity, it supports vDisplay Manager for on-screen control and vSplit for efficient window layout management—both available via the ViewSonic Display Portal. With full ergonomic adjustability including height, tilt, swivel, and pivot, the VG2441V adapts to your setup for long-lasting comfort and flexible workflows.

Windows Hello for Secure Hassle-free Login
Enjoy hassle-free access to your digital workspace with Windows Hello, ensuring a swift and secure sign-in with facial recognition. Enhance authentication security, reduce password issues, and minimize the risk of data breaches.

*Users must set up a Windows Hello PIN before activating facial recognition or fingerprint login. For more information, click here.​
*Please note that Windows Hello does not work when the monitor is pivoted to portrait mode.

An All-in-one Video Conferencing and Live Streaming Setup​
Complete with a built-in 5MP adjustable webcam, dual microphones, dual 2W speakers, the VG2441V delivers high-quality, out-of-the-box video conferencing and streaming capability.

Perfect Framing with Adjustable Vertical Angle​
Tilt the built-in webcam up to 5 degrees in either direction to fine-tune your video angle. Whether you're presenting, collaborating, or streaming, you’ll always stay centered and professionally framed.

Physical Slide Cover for Privacy and Peace of Mind​
The built-in webcam features a simple slide cover that protects your privacy when the camera isn’t in use. Slide it open to join a call, then close it to instantly block the lens—no settings, no hassle.

Streamlined Connectivity with USB-C​
The VG2441V features a USB-C port that supports video, audio, and data transfer—all through a single cable. It’s a clean, convenient way to connect your devices and streamline your workspace.

Connection Flexibility
The VG2441V offers flexible connections for modern work setups, including HDMI, DisplayPort, a USB-C upstream port for video and data, and USB-A ports for peripheral support. A dedicated front-facing USB-C port also delivers up to 15W charging—perfect for powering accessories or mobile devices throughout the day.

Crisp Full HD Resolution​
With Full HD (1920x1080 ) resolution, this video conferencing monitor delivers sharp detail and vivid clarity—perfect for everyday tasks, virtual meetings, and casual content viewing.

Smoother Motion with 120Hz Refresh Rate​
The VG2441V’s 120Hz refresh rate delivers ultra-smooth visuals—reducing screen stutter and motion blur during fast-paced tasks. Whether you’re scrolling through documents or attending virtual meetings, enjoy clearer motion and greater viewing comfort.

Work Comfortably with Full Ergonomic Adjustability​
Tilt, swivel, pivot, and height adjustment features let you customize the VG2441V to your preferred viewing angle. Whether sitting, standing, or collaborating around the screen, the monitor adapts to support long-term comfort and flexible workflows.

Quick Access to Call and Display Controls​
Stay focused with built-in hotkeys that put essential functions at your fingertips. Instantly mute or unmute your microphone, adjust speaker volume, or tweak display settings—no need to fumble through menus.

Eye ProTech+ for Comfortable Viewing All Day​
Stay comfortable during extended work sessions with ViewSonic Eye ProTech+. This technology combines flicker-free performance with a built-in low blue light screen to reduce eye strain and help prevent digital fatigue—all without compromising image quality.

Productivity-Boosting Software Included​ ​
Optimize your workflow with ViewSonic’s free vDisplay Manager and vSplit software. vDisplay Manager lets you fine-tune monitor settings, while vSplit makes it easy to divide your screen into multiple windows for efficient multitasking.

*vDisplay Manager and vSplit are available via the ViewSonic Display Portal software.​ (Coming Soon)

Eco-friendly Packaging​
The VG2441V comes in packaging made from 100% recyclable, FSC-certified materials. It also uses water-based ink for printing—an eco-conscious choice that reduces environmental impact without compromising durability or design.

Certified for Energy Efficiency and Sustainability​ ​
The VG2441V is EPEAT Silver and ENERGY STAR® certified, helping reduce energy consumption and lower greenhouse gas emissions—supporting both cost savings and environmental responsibility.

*Energy savings may vary based on usage and other factors.​
*Certifications and safety regulations may vary by region.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • Instant, secure access to your digital workspace using Windows Hello
  • Crystal-clear video with 5MP webcam, privacy cover, dual microphones, and stereo speakers​
  • 120Hz refresh rate ensures ultra-smooth visuals during meetings and multitasking​
  • USB-C port simplifies connections for audio, video, and data transfer​
  • USB 3.2 hub with 1 USB-C upstream, 3 USB downstream ports, HDMI, and DisplayPort inputs for seamless multi-device connectivity​
  • Ergonomic design with height, tilt, swivel, and pivot adjustments for flexible setup
Wireless Wired

Reviews

Be the first to submit a review

Trustpilot