Viewsonic VB-MIC-201 Viewsonic VB-MIC-201 microphone Black Conference microphone

MPN
VB-MIC-201
Brand
Viewsonic
EAN-13
766907021622
Order Code
72-7244
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Offering greater flexibility to accommodate meeting spaces of different sizes, the ViewSonic Expansion Mic VB-MIC-21 connects with the VB-CAM-21, to extend the microphone pickup range up to an impressive 8 meters. Aside from ensuring that every voice is crystal clear, the VB-MIC-21 also allows those seated at a distance to easily mute the entire speaker system thanks to a built-in mute button.

Superior Sound Control for Maximum Engagement​
Engage fully in your meetings with clear sound quality for elevated communication. The VB-MIC-21 expansion microphone extends the pickup range up to 8 meters when connected to the VB-CAM-21 through a USB cable, providing pristine audio for every participant. Take even greater call control with the illuminated mute button, which provides clear visual feedback whenever calls are muted. ​
Disclaimer: VB-MIC-21 is an optional accessory for all-in-one conference camera (VB-CAM-21), the package does not include ViewSonic all-in-one conference camera (VB-CAM-21) or display panels.​


  • Easy mute feature with a light-up button

Reviews

Be the first to submit a review

Trustpilot