Viewsonic PX703HDH Viewsonic PX703HDH data projector 3500 ANSI lumens DLP 1080p

MPN
PX703HDH
Brand
Viewsonic
EAN-13
766907016765
Order Code
72-3347
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £972.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ViewSonic PX73HDH is a practical Home Cinema Projector, featuring 35 ANSI lumens, 18p Full HD resolution, and ViewSonic’s exclusive SuperColor™ technology, which together produce the finest of details and stunning colour in any medium sized space. The projector comes with an energy-saving SuperEco+ mode that reduces power consumption and extends lamp life to up to 2, hours, reducing the frequency of lamp replacement and lowering maintenance costs. Digital lens shift and H/V keystone help users easily set up the projector at any angle. Dual HDMI input and USB power supply further increase the flexibility of the user’s entertainment experience.

Bright Images Every Time
Images on the PX73HDH look bright under any lighting condition. Thanks to a high brightness of 3,5 ANSI Lumens your images won’t get washed out when watching movies or playing games during the day or with the lights on.
3,5 ANSI Lumens

Fine Detail and Clarity
Full HD 18p (192 x 18) resolution projection delivers clearly displayed information and ultra-sharp image quality.
18p Full HD

Adaptable to Any Environment
Equipped with a 1.3x optical zoom lens, the projector empowers users to choose the most ideal set-up location that doesn’t interfere with existing interior design while still getting the desired image size.
1.3x Optical Zoom

Flexibility in Image Projection
The projector offers 1% flexibility of vertical image adjustment, so the users can shift the image up or down without distorting the image with remote control, making the installation quicker and easier.
Lens Shift

True-to-life Color Performance
ViewSonic’s proprietary SuperColor™ Technology offers a wider color range, ensuring users enjoy true-to-life color projection in both bright and dark environments.
SuperColor™ Technology

A More Comfortable Viewing Experience
Utilizing reflective light, which bounces off the wall or projector screen before hitting your eyes, the projector makes the viewing experience virtually blue light free, less invasive to your sight and reduces eyestrain over prolonged viewing periods.
Eye Care

Color Profile Preference with vColorTuner
By using a cloud-based color profile exchange, users can create their own color profile to fit their preferences and share with others.Also, users can download other profiles from their projectors and fine-tune them as their own.
vColorTuner

A Simpler Way to Update Projector Software
ViewSonic Projector Software Update is available online and gives you the ability to keep your projector firmware up to date easily and conveniently; no need to take your projector in to a service center for software updates.

Enhanced Gaming Experience
3X fast input allows you to deliver attacks right when you want to with virtually no delay*, giving you a competitive advantage when gaming and taking the experience to the next level.
3X Fast Input

Powerful Sound
The projector is equipped with a 1W speaker, delivering satisfying audio performance right out of the box.
1W Speaker

Extensive Connectivity
Dual HDMI ports provide enough connectivity to support any of your HDMI multimedia devices, delivering a big screen experience for any occasion.
Dual HDMI

Integrated Power Source
A built-in 5V/1.5A USB power output can be used to supply power to HDMI wireless dongles, eliminating the need for separate power adapters when streaming your favorite multimedia content.
USB Power Supply

Energy-Efficient SuperEco+ Mode for a Lamp Life of up to 2, Hours
The latest SuperEco+ mode technology greatly extends the lamp life of the projector from 15, hours to 2, hours of use with an input signal. That means it could be used 4 hours a day for more than 13 years with no degradation in brightness.

Immersive 3D Viewing
Project 3D content directly from 3D Blu-Ray players and HDMI-enabled devices such as laptops, tablets, and media players via HDMI connection.
HDMI 3D Blu-Ray
  • 3,5 ANSI Lumens offering bright images in any environment
  • Native 18p Full HD resolution for captivating details
  • 1.3x optical zoom & digital lens shift for flexible installation
  • True-to-life SuperColor™ Technology

Reviews

Be the first to submit a review

Trustpilot