Viewsonic PS502X Viewsonic PS502X data projector Short throw projector 4000 ANSI

MPN
PS502X
Brand
Viewsonic
EAN-13
766907020021
Order Code
72-2776
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £562.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The PS52X is ViewSonic’s high brightness XGA short throw business/education projector. Boasting 4, ANSILumens of high brightness, the projector offers clear images of up-to-3” large screen in meeting rooms,classrooms, or any other bright environment. With .616 short throw ratio, the projector can provide 1”large screen size from only 1.3m away without being obstructed by shadows, allowing for a large screen even in smallspaces. The dual HDMI ports allow you to flexibly connect to multiple devices, easily switching between contentsources. The USB Type-A port can supply power to HDMI wireless dongles, making wireless content streaming moreconvenient. The projector also allows software updates via USB cable connection with simply your laptops,skipping trips to service centers.

High Brightness for Business & Education Environments​
Thanks to 4, ANSI Lumens brightness, you're guaranteed clear visuals of vibrancy, which are perfectly suitable for spaces with a lot of ambient light.

Big Screen for Small Spaces
The PS52W’s .52 short throw projection gives you 1” from only 1.3m away when positioning the projector. Presenters will stay clear of the projector beam, eliminating eye glare and shadows on the projection screen.

Ultra-Large Screen with Lower Cost-per-inch​​
The projector allows for an up-to-3” image size, which is much larger and easier to install than commercial displays.

Easy and Flexible Connection​
The dual HDMI ports offer ample connectivity to accommodate all your HDMI-enabled multimedia devices. You no longer have to unplug your existing device to switch to a new one. Simply use the on-screen display to select and change the input source.​

Vibrant Colors for Captivating Presentations
Impress any audience with ViewSonic’s exclusive color technology and elevate your presentation with a true-to-life color experience.

A Simpler Way to Update Projector Software​
Skip trips to the service center by keeping software up to date easily and onsite via USB cable connection with your laptop.​​​

​​​*The latest projector software update can be found in the download section at the bottom of the page when available.​

USB Type A Power Supply​
A built-in 5V/1.5A USB power output can be used to supply power to HDMI wireless dongles, eliminating the need for separate power adapters when streaming your multimedia content.

Audio Right Out of the Box
The projector comes equipped with a 16W speaker, allowing for audio to be delivered during presentations without the need for external speakers.


  • 4, ANSI Lumens offering clear images in any environment​
  • .616 Short throw ratio for minimal space consumption​
  • Up to 3" ultra large screen with lower cost-per-inch​​
  • Easy and flexible connection: dual HDMI ports, USB Type-A port​
  • Convenient software updates for projectors via USB connection​

Reviews

Be the first to submit a review

Trustpilot